Part Details for FLBB6N0306K03 by Kyocera AVX Components
Overview of FLBB6N0306K03 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBB6N0306K03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 256 Package Multiple: 8 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$180.7200 | Buy Now |
Part Details for FLBB6N0306K03
FLBB6N0306K03 CAD Models
FLBB6N0306K03 Part Data Attributes
|
FLBB6N0306K03
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FLBB6N0306K03
Kyocera AVX Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30.4uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 30.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 85 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 265 mm | |
Mounting Feature | SPECIAL MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Quick Connect | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 660 V | |
Reference Standard | IEC61071 | |
Surface Mount | NO | |
Terminal Shape | SPECIAL |