Part Details for FLBC-04FGMS-GCP-211 by Amphenol LTW Technology
Overview of FLBC-04FGMS-GCP-211 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70354001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 35mm Height, Black | |
FLBC70602001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 60mm Height, Clear | |
FLBC70756001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 75mm Height, Translucent |
Price & Stock for FLBC-04FGMS-GCP-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8456
|
Newark | Flos, B Series C Size, Metal, 10A, 04 Pins, Male Connector, Male Contact, Straight, Push Pull, Solder, Field Installable, 5.3 - 6.2Mm, Ip50 Rohs Compliant: Yes |Amphenol Ltw FLBC-04FGMS-GCP-211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5200 / $18.7000 | Buy Now |
DISTI #
1754-FLBC-04FGMS-GCP-211-ND
|
DigiKey | FLOS, B SERIES C SIZE, 10A, 04 P Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2070 | Buy Now |
DISTI #
3937-FLBC-04FGMS-GCP-211-1754-ND
|
DigiKey | FLOS, B SERIES C SIZE, 10A, 04 P Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$25.2909 / $37.5100 | Buy Now |
DISTI #
72106544
|
RS | Connector, FLO, LB-SER, SIZE 1, 4, FI M | Amphenol LTW Technology FLBC-04FGMS-GCP-211 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3500 / $26.8900 | RFQ |
DISTI #
LTWFLBC-04FGMS-GCP-211
|
Heilind Electronics | FLOS, B SERIES C SIZE, 10A, 04 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5200 / $28.3100 | Buy Now |
DISTI #
LTWFLBC-04FGMS-GCP-211
|
Interstate Connecting Components | FLOS, B SERIES C SIZE, 10A, 04 M, SOLDER, 1KEY 0 | 0 |
|
Buy Now |