Part Details for FLBC-08EEFS-JCP-001 by Amphenol LTW Technology
Overview of FLBC-08EEFS-JCP-001 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBC-08EEFS-JCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8983
|
Newark | Flos, Lb-Ser, Sz 1, 08P, Panel F S/Nut Rohs Compliant: Yes |Amphenol Ltw FLBC-08EEFS-JCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.3800 / $18.6600 | Buy Now |
DISTI #
1754-FLBC-08EEFS-JCP-001-ND
|
DigiKey | FLOS, LB-SER, SZ 1, 08P, PANEL F Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$14.8470 / $20.7900 | Buy Now |
DISTI #
LTWFLBC-08EEFS-JCP-001
|
Heilind Electronics | FLOS, LB-SER, SZ 1, 08P, PANEL F, SOLDER, 2KEY 80 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.8500 / $17.2800 | Buy Now |
DISTI #
LTWFLBC-08EEFS-JCP-001
|
Interstate Connecting Components | FLOS, LB-SER, SZ 1, 08P, PANEL F, SOLDER, 2KEY 80 | 0 |
|
Buy Now |