There are no models available for this part yet.
Overview of FLBC70506001 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70506001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Translucent |
Price & Stock for FLBC70506001 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLBC70506001
|
Avnet Americas | Dome Cover for FLB Dimming Connectors 50 mm Height Polycarbonate Translucent - Boxed Product (Development Kits) (Alt: FLBC70506001) Min Qty: 80 Package Multiple: 80 Lead time: 6 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
DISTI #
523-FLBC70506001
|
Mouser Electronics | Lighting Connectors FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Translucent | 0 |
|
$2.0800 / $3.8600 | Order Now |