Part Details for FLBD-05EGFS-GCP-001 by Amphenol LTW Technology
Overview of FLBD-05EGFS-GCP-001 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBD-05EGFS-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5708
|
Newark | Circular Connector, Rcpt, 5Pos, Panel, Product Range:Flo B Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Ltw FLBD-05EGFS-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1100 / $17.0500 | Buy Now |
DISTI #
1754-1506-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$16.6704 / $23.1900 | Buy Now |
DISTI #
71448681
|
RS | Push Pull Connector, B-Series, size 2 Panel, 5-Pin, F to F-Pin, FLO Series | Amphenol LTW Technology FLBD-05EGFS-GCP-001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7400 | RFQ |
DISTI #
LTWFLBD-05EGFS-GCP-001
|
Heilind Electronics | FLOS, B SERIES D SIZE, 14A, 05 F, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.9100 / $17.3600 | Buy Now |
DISTI #
LTWFLBD-05EGFS-GCP-001
|
Interstate Connecting Components | FLOS, B SERIES D SIZE, 14A, 05 F, SOLDER, 1KEY 0 | 0 |
|
Buy Now | |
DISTI #
2991664
|
element14 Asia-Pacific | 78AC5708 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$13.4728 / $20.6534 | Buy Now |
DISTI #
2991664
|
Farnell | CIRCULAR CONNECTOR, RCPT, 5POS, PANEL RoHS: Compliant Min Qty: 10 Lead time: 29 Weeks, 5 Days Container: Each | 0 |
|
$13.9704 / $18.1678 | Buy Now |