Part Details for FLBD-05FGMS-GCP-214 by Amphenol LTW Technology
Overview of FLBD-05FGMS-GCP-214 by Amphenol LTW Technology
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBD-05FGMS-GCP-214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754-1505-ND
|
DigiKey | CONN PLUG MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
21 In Stock |
|
$36.3631 / $46.4800 | Buy Now |
DISTI #
71448680
|
RS | Push Pull Connector, B-Series, 5-Pin, M-Pin, Nut /Bend Relief, FLO Series | Amphenol LTW Technology FLBD-05FGMS-GCP-214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$33.4700 / $43.4700 | Buy Now |
DISTI #
LTWFLBD-05FGMS-GCP-214
|
Heilind Electronics | FLOS, B SERIES D SIZE, 14A, 05 M, SOLDER, 1KEY 0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
68 Partner Stock |
|
$24.9000 / $33.9800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
68 Partner Stock |
|
$24.9000 / $33.9800 | Buy Now |