Part Details for FLBD-10ECFP-GCP-001 by Amphenol LTW Technology
Overview of FLBD-10ECFP-GCP-001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLBD-10ECFP-GCP-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ8505
|
Newark | Flos, B Series D Size, 8A, 10 Pins, Receptacle, Circular Rohs Compliant: Yes |Amphenol Ltw FLBD-10ECFP-GCP-001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2300 / $18.3500 | Buy Now |
DISTI #
1754-FLBD-10ECFP-GCP-001-ND
|
DigiKey | FLOS, B SERIES D SIZE, 8A, 10 PI Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.8310 | Buy Now |
DISTI #
72106634
|
RS | Connector, FLO, LB-SER, SIZE 2, 10P, PANEL F 2 NUT | Amphenol LTW Technology FLBD-10ECFP-GCP-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9400 / $26.4000 | RFQ |
DISTI #
LTWFLBD-10ECFP-GCP-001
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.2600 / $27.7700 | Buy Now |
DISTI #
LTWFLBD-10ECFP-GCP-001
|
Interstate Connecting Components | 0 |
|
Buy Now |