Part Details for FLC107WG by FUJITSU Limited
Overview of FLC107WG by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for FLC107WG
FLC107WG CAD Models
FLC107WG Part Data Attributes
|
FLC107WG
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLC107WG
FUJITSU Limited
RF Power Field-Effect Transistor, 1-Element, C Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE WG, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU LTD | |
Package Description | HERMETIC SEALED, METAL CERAMIC, CASE WG, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | SOURCE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 15 V | |
Drain Current-Max (ID) | 0.6 A | |
FET Technology | JUNCTION | |
Highest Frequency Band | C BAND | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 7.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Element Material | GALLIUM ARSENIDE |