Part Details for FLCBS-8-01 by Essentra Components
Overview of FLCBS-8-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCBS-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1164
|
Newark | Pcb Mounting, Round, Nylon, 7.1Mm X 12.7Mm, Pcb Support Type:Lock-In Support For Base, Pcb Support Material:Nylon (Polyamide), Height:15.875Mm, External Width:7.112Mm, Product Range:-, Body Diameter:7.1Mm, Overall Length:12.7Mm Rohs Compliant: Yes |Essentra Components FLCBS-8-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6307 |
|
$0.0530 | Buy Now |
DISTI #
RPC3983-ND
|
DigiKey | CBS "U" STYLE FLEX 1/2" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
6157 In Stock |
|
$0.1908 / $0.3900 | Buy Now |
DISTI #
144-FLCBS-8-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Flexible,Natural,1/2 in Spc, CB Spt,Flexible,Natural RoHS: Compliant | 950 |
|
$0.1900 / $0.3400 | Buy Now |
DISTI #
70906410
|
RS | Spacer, Flexible, Natural, 1/2 in | Essentra Components FLCBS-8-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1000 |
|
$0.3280 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1592 | Buy Now |
|
Onlinecomponents.com | PCB Support - Locking Bayonet - Locking Arrowhead - Natural - Nylon - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1356 / $0.1818 | Buy Now |
DISTI #
61340914
|
Verical | Spacer Flexible PCB Support 12.7mm-LG Nylon 6/6 Min Qty: 944 Package Multiple: 1 | Americas - 6307 |
|
$0.0732 / $0.0801 | Buy Now |
DISTI #
RICFLCBS-8-01
|
DB Roberts | CB SptFlexibleNatural1/2 in Spc CB Spt Flexible Natural | 0 |
|
RFQ |
Part Details for FLCBS-8-01
FLCBS-8-01 CAD Models
FLCBS-8-01 Part Data Attributes
|
FLCBS-8-01
Essentra Components
Buy Now
|
Compare Parts:
FLCBS-8-01
Essentra Components
|
Samacsys Manufacturer | Essentra Components |