Part Details for FLCDM900EIY by Panduit Corp
Overview of FLCDM900EIY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCDM900EIY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLCDM900EIY
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount 0.1dB - Bulk (Alt: FLCDM900EIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2200 | Buy Now |
DISTI #
644-FLCDM900EIY
|
Mouser Electronics | Fiber Optic Connectors LC MULTICODE DUPLEX CONN 900um | 1 |
|
$28.6700 / $32.2500 | Buy Now |
DISTI #
72206494
|
RS | Field Polish LC Duplex Pot & Polish Style OM1 Connector, Electric Ivory Housing | Panduit FLCDM900EIY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0300 / $32.2500 | RFQ |
DISTI #
PANFLCDM900EIY
|
Heilind Electronics | FIELD POLISH LC DUPLEX POT POLISH STYL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
FLCDM900EIY
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount 0.1dB - Bulk (Alt: FLCDM900EIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2200 | Buy Now |
DISTI #
FLCDM900EIY
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount 0.1dB - Bulk (Alt: FLCDM900EIY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2200 | Buy Now |
DISTI #
000000000001701957
|
Sager | Fiber Optic Connectors LC MULTICODE DUPLEX CONN 900um Min Qty: 1 | 0 |
|
$21.2000 / $27.7000 | Buy Now |
Part Details for FLCDM900EIY
FLCDM900EIY CAD Models
FLCDM900EIY Part Data Attributes
|
FLCDM900EIY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCDM900EIY
Panduit Corp
Fiber Optic LC Connector, 62.5/125um, Multi Mode, Duplex,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Samacsys Manufacturer | Panduit | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 62.5/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |