Part Details for FLCDMC5BLY by Panduit Corp
Overview of FLCDMC5BLY by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCDMC5BLY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K1431
|
Newark | Fibre Optic Connector, Mm, Lc, 50/125Um, Fibre Optic Connector Type:Lc, Fibre Type:Multimode, Fibre Diameter:50µm/125µm, Connector Body Material:Plastic Body, Product Range:Opticam Series Rohs Compliant: Yes |Panduit FLCDMC5BLY RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.8300 / $43.8400 | Buy Now |
DISTI #
298-16222-ND
|
DigiKey | PRE-POLISHED LC DUPLEX OPTICAM S Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$51.2701 / $57.8900 | Buy Now |
DISTI #
FLCDMC5BLY
|
Avnet Americas | Conn LC Multimode Duplex PL ST Cable Mount 0.3dB - Bulk (Alt: FLCDMC5BLY) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$40.0800 | Buy Now |
DISTI #
644-FLCDMC5BLY
|
Mouser Electronics | Fiber Optic Connectors LC 50/125um OM2 MULTIMD DUP CONN RoHS: Compliant | 9 |
|
$44.7700 / $56.2800 | Buy Now |
DISTI #
72206497
|
RS | Pre-Polished LC Duplex OptiCam Style OM2 Connector, Natural | Panduit FLCDMC5BLY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 6 |
|
$34.5600 | Buy Now |
DISTI #
PANFLCDMC5BLY
|
Heilind Electronics | Americas - 0 in Stock |
|
$38.5385 / $41.7500 | Buy Now | |
|
Onlinecomponents.com | Conn LC Multimode Duplex PL ST Cable Mount 0.3dB | 0 |
|
$40.0800 / $46.7500 | Buy Now |
DISTI #
000000000001701958
|
Sager | Fiber Optic Connectors LC 50/125um OM2 MULTIMD DUP CONN Min Qty: 1 | 0 |
|
$43.6800 / $55.1100 | Buy Now |
Part Details for FLCDMC5BLY
FLCDMC5BLY CAD Models
FLCDMC5BLY Part Data Attributes
|
FLCDMC5BLY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FLCDMC5BLY
Panduit Corp
Fiber Optic Connector, 50/125um, Multi Mode, Duplex, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | LC OPTICAM | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC LC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 50/125um | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |