Part Details for FLCS2/9SOCU9BU by Panduit Corp
Overview of FLCS2/9SOCU9BU by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for FLCS2/9SOCU9BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLCS2/9SOCU9BU-ND
|
DigiKey | FIBER LC-UPC SPLICE-ON CONN 250 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
210 In Stock |
|
$20.6646 / $24.0000 | Buy Now |
DISTI #
FLCS2/9SOCU9BU
|
Avnet Americas | Conn LC-UPC Splice-On Single Mode Simplex ST Cable Mount Blue Box - Bulk (Alt: FLCS2/9SOCU9BU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.1200 | Buy Now |
DISTI #
644-FLCS2/9SOCU9BU
|
Mouser Electronics | Fiber Optic Connectors Fiber LC-UPC Splice-On Connector for 250 RoHS: Compliant | 0 |
|
$22.6600 / $24.0000 | Order Now |
DISTI #
PANFLCS2/9SOCU9BU
|
Heilind Electronics | FIBER LC-UPC SPLICE-ON FOR CONNECTOR 250 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LC 9/125µm singlemode duplex fiber optic connector for 900µm buffered fiber installation. Blue. RoHS: Compliant |
30 In Stock 9200 Factory Stock |
|
$21.1200 / $24.6300 | Buy Now |
DISTI #
FLCS2/9SOCU9BU
|
Avnet Americas | Conn LC-UPC Splice-On Single Mode Simplex ST Cable Mount Blue Box - Bulk (Alt: FLCS2/9SOCU9BU) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$21.1200 | Buy Now |
DISTI #
000000000005832816
|
Sager | Fiber Optic Connectors Fiber LC-UPC Splice-On Connector for 250 Min Qty: 10 | 0 |
|
$23.0200 / $26.2200 | Buy Now |
|
Master Electronics | LC 9/125µm singlemode duplex fiber optic connector for 900µm buffered fiber installation. Blue. RoHS: Compliant |
30 In Stock 9200 Factory Stock |
|
$21.1200 / $24.6300 | Buy Now |