Part Details for FLCSMCXAQY-C by Panduit Corp
Overview of FLCSMCXAQY-C by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLCSMCXAQY-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75M6655
|
Newark | Opticam 50 M Om3/Om4 Lc Simplex Fiber |Panduit FLCSMCXAQY-C Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0700 / $19.7400 | Buy Now |
DISTI #
298-12678-ND
|
DigiKey | LC 50/125M OM3/OM4 MULTIMODE DUP Min Qty: 100 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$18.0184 | Buy Now |
DISTI #
FLCSMCXAQY-C
|
Avnet Americas | Conn LC Multimode Simplex PL ST Cable Mount 0.3dB - Bulk (Alt: FLCSMCXAQY-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$23.6268 | Buy Now |
DISTI #
644-FLCSMCXAQY-C
|
Mouser Electronics | Fiber Optic Cable Assemblies OptiCam 50 m OM3/OM4 LC Simplex Fiber RoHS: Compliant | 0 |
|
$20.0300 / $20.6600 | Order Now |
DISTI #
71947553
|
RS | LC 50/125m OM3/OM4 multimode simplex connector, aqua boot | Panduit FLCSMCXAQY-C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5600 / $20.6600 | RFQ |
DISTI #
PANFLCSMCXAQY-C
|
Heilind Electronics | OPTICAM 50M OM3OM4 LC SIMPLEX FIBER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn LC Multimode Simplex PL ST Cable Mount 0.3dB RoHS: Compliant | Alternative Product Available |
|
$17.8400 / $20.8100 | Buy Now |
DISTI #
FLCSMCXAQY-C
|
Avnet Americas | Conn LC Multimode Simplex PL ST Cable Mount 0.3dB - Bulk (Alt: FLCSMCXAQY-C) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$23.6268 | Buy Now |
DISTI #
000000000002498065
|
Sager | Fiber Optic Cable Assemblies OptiCam 50 m OM3/OM4 LC Simplex Fiber Min Qty: 100 | 0 |
|
$19.4400 / $19.6800 | Buy Now |
|
Master Electronics | Conn LC Multimode Simplex PL ST Cable Mount 0.3dB RoHS: Compliant | Alternative Product Available |
|
$17.8400 / $20.8100 | Buy Now |