Part Details for FLD3C5HF by FUJITSU Limited
Overview of FLD3C5HF by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FLD3C5HF
FLD3C5HF CAD Models
FLD3C5HF Part Data Attributes
|
FLD3C5HF
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLD3C5HF
FUJITSU Limited
Laser Diode, 1310nm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Forward Current-Max | 0.15 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 1310 nm | |
Spectral Bandwidth | 1.5 m | |
Surface Mount | NO |