Part Details for FLD5F10NP-A by FUJITSU Limited
Overview of FLD5F10NP-A by FUJITSU Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for FLD5F10NP-A
FLD5F10NP-A CAD Models
FLD5F10NP-A Part Data Attributes
|
FLD5F10NP-A
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FLD5F10NP-A
FUJITSU Limited
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUJITSU LTD | |
Reach Compliance Code | compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Operating Wavelength-Nom | 1550 nm | |
Surface Mount | NO |