Part Details for FLDK110C1003/S42 by Baumer Electric Ag
Overview of FLDK110C1003/S42 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDK110C1003/S42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8,155.9200 / $8,406.2100 | Buy Now |
Part Details for FLDK110C1003/S42
FLDK110C1003/S42 CAD Models
FLDK110C1003/S42 Part Data Attributes
|
FLDK110C1003/S42
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FLDK110C1003/S42
Baumer Electric Ag
Photoelectric Sensor, 0mm Min, 60mm Max, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Housing | PA 6 | |
Measurement Range-Max (mm) | 60 mm | |
Measurement Range-Min (mm) | ||
Operating Current-Max | 180 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Sensors/Transducers Type | PROFILE SENSOR | |
Termination Type | CONNECTOR |