Part Details for FLDM170C1011/S42 by Baumer Electric Ag
Overview of FLDM170C1011/S42 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLDM170C1011/S42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,195.1500 / $10,508.0300 | Buy Now |
Part Details for FLDM170C1011/S42
FLDM170C1011/S42 CAD Models
FLDM170C1011/S42 Part Data Attributes
|
FLDM170C1011/S42
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
FLDM170C1011/S42
Baumer Electric Ag
Photoelectric Sensor, 0mm Min, 90mm Max, Rectangular, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 54, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 30 mm | |
Body Height | 170 mm | |
Body Length or Diameter | 70 mm | |
Housing | DIE-CAST ZINC | |
Measurement Range-Max (mm) | 90 mm | |
Measurement Range-Min (mm) | ||
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 230 mA | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |