FLDM170G1011/S42
Baumer Electric Ag
Description: Photoelectric Sensor, 0mm Min, 90mm Max, Rectangular, Panel Mount

Overview of FLDM170G1011/S42 by Baumer Electric Ag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLDM170G1011/S42 by Baumer Electric Ag

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 1 $10,508.0300
  • 3 $10,350.4100
  • 5 $10,195.1500
$10,195.1500 / $10,508.0300 Buy Now

CAD Models for FLDM170G1011/S42 by Baumer Electric Ag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLDM170G1011/S42 by Baumer Electric Ag

FLDM170G1011/S42
Baumer Electric Ag
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BAUMER ELECTRIC AG
Reach Compliance Code
unknown
Additional Feature
IP 54, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
30 mm
Body Height
170 mm
Body Length or Diameter
70 mm
Housing
DIE-CAST ZINC
Measurement Range-Max (mm)
90 mm
Measurement Range-Min (mm)
Mounting Feature
PANEL MOUNT
Operating Current-Max
230 mA
Operating Temperature-Max
50 °C
Operating Temperature-Min
Output Interface Type
3-WIRE INTERFACE
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,PHOTOELECTRIC
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Surface Mount
NO
Termination Type
CONNECTOR
Want to compare parts?
  1. FLDM170G1011/S42
    Baumer Electric Ag
    Photoelectric Sensor, 0mm Min, 90mm Max, Rectangular, Panel Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLDM170G1011/S42 by Baumer Electric Ag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLDM170G1011/S42 by Baumer Electric Ag

Select Manufacturer
Which Manufacturer of FLDM170G1011/S42 would you like to use for your alert(s)?
  • Please alert me when FLDM170G1011/S42 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLDM170G1011/S42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLDM170G1011/S42 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLDM170G1011/S42 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLDM170G1011/S42.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLDM170G1011/S42 by Baumer Electric Ag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: