Part Details for FLE-103-01-G-DV-FR by Samtec Inc
Overview of FLE-103-01-G-DV-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLE-103-01-G-DV-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLE-103-01-G-DV-FR
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-103-01-G-DV-FR) Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$0.3900 / $1.2900 | Buy Now |
DISTI #
200-FLE10301GDVFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch | 0 |
|
$1.9200 | Order Now |
|
Onlinecomponents.com | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch RoHS: Compliant | Alternative Product Available |
|
$0.6230 / $1.3920 | Buy Now |
DISTI #
000000000006205685
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 950 | 0 |
|
$0.3600 / $1.2900 | Buy Now |
DISTI #
FLE-103-01-G-DV-FR
|
Avnet Abacus | Conn Socket Strip SKT 6 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-103-01-G-DV-FR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch RoHS: Compliant | Alternative Product Available |
|
$0.6230 / $1.3920 | Buy Now |
DISTI #
5ea97e415f208da98519302d
|
Samtec | Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 950 Lead time: 0 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$0.3330 / $1.2920 | Buy Now |
Part Details for FLE-103-01-G-DV-FR
FLE-103-01-G-DV-FR CAD Models
FLE-103-01-G-DV-FR Part Data Attributes
|
FLE-103-01-G-DV-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-103-01-G-DV-FR
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.26 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.9 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for FLE-103-01-G-DV-FR
This table gives cross-reference parts and alternative options found for FLE-103-01-G-DV-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-103-01-G-DV-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-03-28C-F-48.00-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28C-F-48.00-S |
PTF-103-01-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FLE-103-01-G-DV-FR vs PTF-103-01-L-D |
PTF-103-03-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | FLE-103-01-G-DV-FR vs PTF-103-03-L-D |
SFSD-03-28C-G-03.25-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28C-G-03.25-S |
SFSD-03-28-G-07.87-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28-G-07.87-S |
SFSD-03-28C-G-22.00-SR | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28C-G-22.00-SR |
SFSD-03-28-G-03.25-S | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28-G-03.25-S |
SFC-103-T1-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFC-103-T1-L-D |
SFC-103-T2-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFC-103-T2-L-D |
SFSD-03-28C-G-03.25-SR | Board Connector, 6 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-103-01-G-DV-FR vs SFSD-03-28C-G-03.25-SR |