-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8976
|
Newark | Board-To-Board Connector, Fle Series, Surface Mount, Receptacle, 6, 1.27 Mm, Gold Plated Contacts Rohs Compliant: Yes |Samtec FLE-103-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $2.4900 | Buy Now |
DISTI #
11P4408
|
Newark | Socket, 1.27Mm, Smt, 6 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FLE-103-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9450 / $1.9600 | Buy Now |
DISTI #
SAM1226-03-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1028 In Stock |
|
$0.7065 / $1.4500 | Buy Now |
DISTI #
FLE-103-01-G-DV
|
Avnet Americas | Conn Socket Strip Receptacle 6 POS 1.27mm Solder ST Surface Mount - Bulk (Alt: FLE-103-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 9302135 Factory Stock |
|
$1.0661 / $1.1294 | Buy Now |
DISTI #
200-FLE10301GDV
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 603 |
|
$0.3900 / $2.1000 | Buy Now |
|
Onlinecomponents.com | Board-To-Board Connector - 1.27 mm - 6 Contacts - Receptacle - Surface Mount - 2 Rows. RoHS: Compliant |
2825 In Stock |
|
$0.6920 / $1.2980 | Buy Now |
DISTI #
66680568
|
Verical | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 25 | Americas - 2825 |
|
$1.0244 / $1.6900 | Buy Now |
DISTI #
21716650
|
Verical | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Top Entry SMD Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 90 |
|
$1.1954 | Buy Now |
|
Powell Electronics | .050 Tiger Beam Cost-effective Single Be Min Qty: 1 | 1409 |
|
$0.9500 / $2.1000 | Buy Now |
DISTI #
000000000000740382
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 | 2135 |
|
$0.8400 / $2.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-103-01-G-DV
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-103-01-G-DV
Samtec Inc
6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
Withdrawl Force-Min | 0.98 N |
This table gives cross-reference parts and alternative options found for FLE-103-01-G-DV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-103-01-G-DV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FLE-103-01-G-DV-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | FLE-103-01-G-DV vs FLE-103-01-G-DV-TR |
FLE-103-01-GF-DV | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | FLE-103-01-G-DV vs FLE-103-01-GF-DV |