FLE-103-01-H-DV-A-TR
Samtec Inc
Description: Board Connector,

Overview of FLE-103-01-H-DV-A-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for FLE-103-01-H-DV-A-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # FLE-103-01-H-DV-A-TR-ND
DigiKey CONN RCPT 6POS 0.05 GOLD SMD Min Qty: 725 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 725 $2.9301
$2.9301 Buy Now
DISTI # FLE-103-01-H-DV-A-
Avnet Americas Conn Socket Strip SKT 6 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-103-01-H-DV-A-) RoHS: Compliant Min Qty: 725 Package Multiple: 725 Container: Reel 0
  • 1 $4.3800
  • 50 $3.5700
  • 100 $3.0300
  • 500 $2.7000
  • 1,000 $2.0400
$2.0400 / $4.3800 Buy Now
DISTI # 200-FLE10301HDVATR
Mouser Electronics Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant 0
  • 725 $2.7000
  • 1,450 $2.0400
  • 2,175 $1.8200
$1.8200 / $2.7000 Order Now
Onlinecomponents.com .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 100 $3.2400
  • 250 $3.0000
  • 725 $2.8300
  • 1,450 $2.1200
  • 2,900 $1.8900
  • 5,075 $1.4700
  • 7,975 $1.4500
$1.4500 / $3.2400 Buy Now
DISTI # 000000000003511220
Sager Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 0
  • 1 $4.3800
  • 50 $3.5700
  • 100 $3.0300
  • 500 $2.7000
  • 1,000 $2.0400
  • 2,000 $1.8200
$1.8200 / $4.3800 Buy Now
Master Electronics .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 100 $3.2400
  • 250 $3.0000
  • 725 $2.8300
  • 1,450 $2.1200
  • 2,900 $1.8900
  • 5,075 $1.4700
  • 7,975 $1.4500
$1.4500 / $3.2400 Buy Now
DISTI # 5cd8e6b9cd7c1c4c383671e1
Samtec Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel 0
  • 1 $4.3830
  • 50 $3.5740
  • 100 $3.0340
  • 500 $2.6970
  • 1,000 $2.0360
  • 2,000 $1.8150
  • 5,000 $1.3760
  • 10,000 $0.9350
$0.9350 / $4.3830 Buy Now

CAD Models for FLE-103-01-H-DV-A-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FLE-103-01-H-DV-A-TR by Samtec Inc

FLE-103-01-H-DV-A-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.131 inch
Body Depth
0.179 inch
Body Length
0.155 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAIABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.685 mm
Plating Thickness
30u inch
Rated Current (Signal)
2.9 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. FLE-103-01-H-DV-A-TR
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for FLE-103-01-H-DV-A-TR

This table gives cross-reference parts and alternative options found for FLE-103-01-H-DV-A-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-103-01-H-DV-A-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FLE-103-01-GF-DV-A Board Connector, Samtec Inc FLE-103-01-H-DV-A-TR vs FLE-103-01-GF-DV-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLE-103-01-H-DV-A-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLE-103-01-H-DV-A-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FLE-103-01-H-DV-A-TR would you like to use for your alert(s)?
  • Please alert me when FLE-103-01-H-DV-A-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLE-103-01-H-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLE-103-01-H-DV-A-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLE-103-01-H-DV-A-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLE-103-01-H-DV-A-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLE-103-01-H-DV-A-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: