-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM13858CT-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4766 In Stock |
|
$1.8305 / $3.7600 | Buy Now |
DISTI #
FLE-107-01-G-DV-K-
|
Avnet Americas | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-107-01-G-DV-K-) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 0 Days Container: Reel | 800725 Factory Stock |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
200-FLE10701GDVKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant | 225 |
|
$1.3800 / $3.3500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
1850 In Stock |
|
$0.6900 / $3.3500 | Buy Now |
DISTI #
FLE-107-01-G-DV-K-
|
Avnet Americas | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-107-01-G-DV-K-) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 0 Days Container: Reel | 800725 Factory Stock |
|
$1.5500 / $3.3500 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 100 |
|
$3.7509 / $4.1671 | Buy Now |
DISTI #
FLE-107-01-G-DV-K-
|
Avnet Americas | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-107-01-G-DV-K-) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 1 Weeks, 0 Days Container: Reel | 800725 Factory Stock |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
000000000001300149
|
Sager | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 | 725 |
|
$1.3800 / $3.3500 | Buy Now |
DISTI #
FLE-107-01-G-DV-K-TR
|
Avnet Abacus | Conn Socket Strip SKT 14 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-107-01-G-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant |
1850 In Stock |
|
$0.6900 / $3.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLE-107-01-G-DV-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FLE-107-01-G-DV-K-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.131 inch | |
Body Depth | 0.179 inch | |
Body Length | 0.355 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 0.98 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
Withdrawl Force-Min | 0.98 N |
This table gives cross-reference parts and alternative options found for FLE-107-01-G-DV-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-107-01-G-DV-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-07-28C-G-10.00-SL | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28C-G-10.00-SL |
SFSD-07-28-G-44.00-SR | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28-G-44.00-SR |
SFSD-07-28C-G-20.00-SS | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28C-G-20.00-SS |
SFSD-07-28-G-03.25-SL | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28-G-03.25-SL |
SFSD-07-28-G-11.81-SS | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28-G-11.81-SS |
SFC-107-T2-L-D-K | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFC-107-T2-L-D-K |
SFSD-07-30C-G-36.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-30C-G-36.00-S |
SFSD-07-28-G-05.50-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28-G-05.50-S |
SFSD-07-28-G-13.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFSD-07-28-G-13.00-S |
SFMC-107-02-S-D-K-FR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | FLE-107-01-G-DV-K-TR vs SFMC-107-02-S-D-K-FR |