FLE-110-01-GF-DV-K-TR
Samtec Inc
Description: Board Connector,

Overview of FLE-110-01-GF-DV-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLE-110-01-GF-DV-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 99P6868
Newark Cost Effective Surface Mount Socket, 0.050" Pitch |Samtec FLE-110-01-GF-DV-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.1000
  • 500 $1.9600
  • 1,000 $1.9100
$1.9100 / $2.1000 Buy Now
DISTI # 3937-FLE-110-01-GF-DV-K-TR-ND
DigiKey CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $7.4000
  • 50 $6.0364
  • 100 $5.1273
  • 500 $4.5636
  • 1,000 $3.4182
$3.4182 / $7.4000 Buy Now
DISTI # 612-FLE-110-01-GF-DV-K-TRCT-ND
DigiKey CONN RCPT 20POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 900 $2.5850
$2.5850 Buy Now
DISTI # FLE-110-01-GF-DV-K
Avnet Americas Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-110-01-GF-DV-K) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 2 Weeks, 6 Days Container: Reel 0
RFQ
DISTI # 200-FLE11001GFDVKTR
Mouser Electronics Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant 0
  • 900 $2.5100
  • 1,800 $1.8800
  • 4,500 $1.6700
$1.6700 / $2.5100 Order Now
Onlinecomponents.com .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 100 $2.9900
  • 250 $2.8500
  • 900 $2.6100
  • 1,800 $1.9000
  • 2,700 $1.7300
  • 5,400 $1.3200
  • 8,100 $1.3000
$1.3000 / $2.9900 Buy Now
DISTI # 77718807
Verical Conn Socket Strip SKT 20 POS 1.27mm Solder ST Top Entry SMD T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2320 Americas - 48
  • 3 $3.0897
  • 900 $2.4037
$2.4037 / $3.0897 Buy Now
DISTI # 000000000002550804
Sager Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 0
  • 1 $4.0700
  • 50 $3.3200
  • 100 $2.8200
  • 500 $2.5100
  • 1,000 $1.8800
  • 2,000 $1.6700
$1.6700 / $4.0700 Buy Now
DISTI # FLE-110-01-GF-DV-K-TR
Avnet Abacus Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-110-01-GF-DV-K-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S701001401350
Chip1Stop Cost Effective Surface Mount Socket, 0.050 RoHS: Compliant 50
  • 1 $6.0500
  • 10 $5.0400
  • 25 $4.2300
  • 50 $3.0500
$3.0500 / $6.0500 Buy Now
Master Electronics .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 100 $2.9900
  • 250 $2.8500
  • 900 $2.6100
  • 1,800 $1.9000
  • 2,700 $1.7300
  • 5,400 $1.3200
  • 8,100 $1.3000
$1.3000 / $2.9900 Buy Now
DISTI # 5cd8e6eecd7c1c4c3836beea
Samtec Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $4.0740
  • 50 $3.3220
  • 100 $2.8200
  • 500 $2.5070
  • 1,000 $1.8760
  • 2,000 $1.6660
  • 5,000 $1.2450
  • 10,000 $0.8250
$0.8250 / $4.0740 Buy Now

CAD Models for FLE-110-01-GF-DV-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FLE-110-01-GF-DV-K-TR by Samtec Inc

FLE-110-01-GF-DV-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.131 inch
Body Depth
0.179 inch
Body Length
0.505 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAIABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.685 mm
Plating Thickness
3u inch
Rated Current (Signal)
2.9 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Withdrawl Force-Min
2.224 N
Want to compare parts?
  1. FLE-110-01-GF-DV-K-TR
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLE-110-01-GF-DV-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLE-110-01-GF-DV-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FLE-110-01-GF-DV-K-TR would you like to use for your alert(s)?
  • Please alert me when FLE-110-01-GF-DV-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLE-110-01-GF-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLE-110-01-GF-DV-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLE-110-01-GF-DV-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLE-110-01-GF-DV-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLE-110-01-GF-DV-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: