FLE-113-01-G-DV-TR
Samtec Inc
Description: Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT

Overview of FLE-113-01-G-DV-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLE-113-01-G-DV-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50P9822
Newark Connector, Receptacle, 26 Position, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series Rohs Compliant: Yes |Samtec FLE-113-01-G-DV-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.5400
  • 500 $3.0100
  • 1,000 $2.5700
  • 2,500 $2.3400
  • 5,000 $2.2900
$2.2900 / $3.5400 Buy Now
DISTI # 3937-FLE-113-01-G-DV-TR-ND
DigiKey CONN RCPT 26POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 27
In Stock
  • 1 $7.2500
  • 25 $6.5636
  • 50 $6.0910
  • 100 $5.8000
  • 500 $4.3091
$4.3091 / $7.2500 Buy Now
DISTI # FLE-113-01-G-DV-TR-ND
DigiKey CONN RCPT 26POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 625 $2.6131
$2.6131 Buy Now
DISTI # FLE-113-01-G-DV-TR
Avnet Americas Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-113-01-G-DV-TR) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 2 Weeks, 6 Days Container: Reel 0
RFQ
DISTI # 200-FLE11301GDVTR
Mouser Electronics Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant 0
  • 625 $2.3700
  • 1,250 $2.0900
  • 2,500 $1.5400
  • 5,000 $0.9900
$0.9900 / $2.3700 Order Now
Onlinecomponents.com .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Alternative Product Available
  • 100 $3.8000
  • 250 $3.5200
  • 625 $2.4600
  • 1,250 $2.2400
  • 2,500 $1.6500
  • 5,000 $1.0800
  • 7,500 $1.0600
  • 10,000 $1.0500
$1.0500 / $3.8000 Buy Now
Quest Components BOARD CONNECTOR, 26 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, PLUG 80
  • 1 $1.8563
  • 16 $1.4850
  • 52 $1.1138
$1.1138 / $1.8563 Buy Now
Quest Components BOARD CONNECTOR, 26 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, 0.05 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING, BLACK INSULATOR, PLUG 76
  • 1 $2.9700
  • 12 $1.8563
  • 41 $1.6335
$1.6335 / $2.9700 Buy Now
DISTI # 000000000001300179
Sager Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 0
  • 1 $3.9900
  • 25 $3.6100
  • 50 $3.3500
  • 100 $3.1900
  • 500 $2.3700
  • 1,000 $2.0900
$2.0900 / $3.9900 Buy Now
DISTI # FLE-113-01-G-DV-TR
Avnet Abacus Conn Socket Strip SKT 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: FLE-113-01-G-DV-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant Alternative Product Available
  • 100 $3.8000
  • 250 $3.5200
  • 625 $2.4600
  • 1,250 $2.2400
  • 2,500 $1.6500
  • 5,000 $1.0800
  • 7,500 $1.0600
  • 10,000 $1.0500
$1.0500 / $3.8000 Buy Now
DISTI # 5cd8e6b8cd7c1c4c383670e9
Samtec Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $3.9900
  • 25 $3.6070
  • 50 $3.3510
  • 100 $3.1920
  • 500 $2.3650
  • 1,000 $2.0900
  • 2,500 $1.5390
  • 5,000 $0.9870
$0.9870 / $3.9900 Buy Now

CAD Models for FLE-113-01-G-DV-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FLE-113-01-G-DV-TR by Samtec Inc

FLE-113-01-G-DV-TR
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
2 Weeks, 6 Days
Samacsys Manufacturer
SAMTEC
Body Breadth
0.131 inch
Body Depth
0.179 inch
Body Length
0.76 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Durability
100 Cycles
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Plating Thickness
50u inch
Rated Current (Signal)
2.9 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
26
Want to compare parts?
  1. FLE-113-01-G-DV-TR
    Samtec Inc
    Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
    VS

Alternate Parts for FLE-113-01-G-DV-TR

This table gives cross-reference parts and alternative options found for FLE-113-01-G-DV-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLE-113-01-G-DV-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PTF-113-01-L-D Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc FLE-113-01-G-DV-TR vs PTF-113-01-L-D
SFC-113-T2-F-D-K Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc FLE-113-01-G-DV-TR vs SFC-113-T2-F-D-K
SFMC-113-T1-F-D-K Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, Samtec Inc FLE-113-01-G-DV-TR vs SFMC-113-T1-F-D-K

Related Parts for FLE-113-01-G-DV-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLE-113-01-G-DV-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLE-113-01-G-DV-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of FLE-113-01-G-DV-TR would you like to use for your alert(s)?
  • Please alert me when FLE-113-01-G-DV-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLE-113-01-G-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLE-113-01-G-DV-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLE-113-01-G-DV-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLE-113-01-G-DV-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLE-113-01-G-DV-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: