There are no models available for this part yet.
Overview of FLE-115-01-GF-DV-A-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for FLE-115-01-GF-DV-A-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FLE-115-01-GF-DV-A
|
Avnet Americas | Cost Effective Surface Mount Socket, 0.050" P - Tape and Reel (Alt: FLE-115-01-GF-DV-A) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$1.3100 / $2.9100 | Buy Now | |
DISTI #
200-FLE11501GFDVAKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch | 0 |
|
$4.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now | ||
DISTI #
000000000007218603
|
Sager | COST EFFECTIVE SURFACE MOUNT SOCKET, 0.050 PITCH Min Qty: 900 | 0 |
|
$1.3100 / $2.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.7100 / $5.6700 | Buy Now | ||
DISTI #
602fbacd1c1cf19ba005d419
|
Samtec | Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant Min Qty: 900 Lead time: 2 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3060 / $2.9090 | Buy Now |
CAD Models for FLE-115-01-GF-DV-A-K-FR by Samtec Inc
Part Data Attributes for FLE-115-01-GF-DV-A-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.131 inch
|
Body Depth
|
0.179 inch
|
Body Length
|
0.75 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
3.685 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
2.9 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
30
|
Withdrawl Force-Min
|
2.224 N
|