FLE-146-01-G-DV
Samtec Inc
Description: 92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT

Overview of FLE-146-01-G-DV by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLE-146-01-G-DV by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 11P4448
Newark Socket, 1.27Mm, Smt, 92 Position, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:92Contacts, Connector Mounting:Surface Mount, Product Range:Fle Series, Gender:Receptacle Rohs Compliant: Yes |Samtec FLE-146-01-G-DV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.7100
  • 10 $12.4300
  • 100 $10.3600
  • 250 $9.1400
  • 500 $8.9000
  • 1,000 $8.2900
$8.2900 / $13.7100 Buy Now
DISTI # SAM1226-46-ND
DigiKey CONN RCPT 92POS 0.05 GOLD SMD Min Qty: 1 Lead time: 2 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $17.2500
  • 10 $14.9510
  • 100 $12.3219
  • 500 $11.2540
$11.2540 / $17.2500 Buy Now
DISTI # FLE-146-01-G-DV
Avnet Americas Conn Socket Strip SKT 92 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: FLE-146-01-G-DV) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 169 Factory Stock
  • 1 $12.3700
  • 10 $11.7100
  • 25 $11.2800
  • 50 $11.0000
  • 100 $8.1200
$8.1200 / $12.3700 Buy Now
DISTI # 200-FLE-146-01-G-DV
Mouser Electronics Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050" Pitch RoHS: Compliant 0
  • 1 $12.3700
  • 27 $11.2800
  • 54 $11.0000
  • 108 $8.1200
  • 252 $7.1600
  • 504 $5.2300
  • 1,008 $3.3100
$3.3100 / $12.3700 Order Now
Onlinecomponents.com .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 9 $13.4800
  • 18 $13.0400
  • 54 $12.4400
  • 108 $8.9600
  • 252 $7.6500
  • 504 $5.7300
  • 1,008 $3.6200
$3.6200 / $13.4800 Buy Now
DISTI # 000000000001300289
Sager Board to Board & Mezzanine Connectors Cost Effective Surface Mount Socket, 0.050 Pitch Min Qty: 1 169
  • 1 $12.3700
  • 10 $11.7100
  • 25 $11.2800
  • 50 $11.0000
  • 100 $8.1200
  • 250 $7.1600
$7.1600 / $12.3700 Buy Now
Master Electronics .050" Tiger Beam™ Cost-effective Single Beam Socket Strip RoHS: Compliant 0
  • 9 $13.4800
  • 18 $13.0400
  • 54 $12.4400
  • 108 $8.9600
  • 252 $7.6500
  • 504 $5.7300
  • 1,008 $3.6200
$3.6200 / $13.4800 Buy Now

CAD Models for FLE-146-01-G-DV by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FLE-146-01-G-DV by Samtec Inc

FLE-146-01-G-DV
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.131 inch
Body Depth
0.179 inch
Body Length
2.305 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD (10) OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
0.98 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
10u inch
Rated Current (Signal)
2.9 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
92
Withdrawl Force-Min
0.98 N
Want to compare parts?
  1. FLE-146-01-G-DV
    Samtec Inc
    92 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLE-146-01-G-DV by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLE-146-01-G-DV by Samtec Inc

Select Manufacturer
Which Manufacturer of FLE-146-01-G-DV would you like to use for your alert(s)?
  • Please alert me when FLE-146-01-G-DV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLE-146-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLE-146-01-G-DV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLE-146-01-G-DV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLE-146-01-G-DV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLE-146-01-G-DV by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: