FLK207MH-14
Description: RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE MH, 2 PIN

Overview of FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   16
RFQ

CAD Models for FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc

FLK207MH-14
SUMITOMO ELECTRIC Device Innovations Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
EUDYNA DEVICES INC
Package Description
FLANGE MOUNT, R-CDFM-F2
Pin Count
2
Manufacturer Package Code
CASE MH
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
15 V
FET Technology
JUNCTION
Highest Frequency Band
KU BAND
JESD-30 Code
R-CDFM-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
DEPLETION MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
GALLIUM ARSENIDE
Want to compare parts?
  1. FLK207MH-14
    SUMITOMO ELECTRIC Device Innovations Inc
    RF Power Field-Effect Transistor, 1-Element, KU Band, Gallium Arsenide, N-Channel, Junction FET, HERMETIC SEALED, METAL CERAMIC, CASE MH, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc

Select Manufacturer
Which Manufacturer of FLK207MH-14 would you like to use for your alert(s)?
  • Please alert me when FLK207MH-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FLK207MH-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FLK207MH-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FLK207MH-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FLK207MH-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FLK207MH-14 by SUMITOMO ELECTRIC Device Innovations Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: