-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 1 Function(s), 1200V, 600A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC9193
|
Newark | V |Kemet FLLE2600APVI1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$737.2800 / $804.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLLE2600APVI1
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
FLLE2600APVI1
KEMET Corporation
Data Line Filter, 1 Function(s), 1200V, 600A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL; IEC; EN | |
Filter Type | DATA LINE FILTER | |
Height | 100 mm | |
Length | 300 mm | |
Mounting Type | CHASSIS MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 600 A | |
Rated Voltage | 1200 V | |
Width | 130 mm |