Part Details for FLNR080.V by Littelfuse Inc
Overview of FLNR080.V by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for FLNR080.V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H4091
|
Newark | Fus 250V T/D Class Rk5 80A/ Box |Littelfuse FLNR080.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3800 / $30.3500 | Buy Now |
DISTI #
FLNR080.V-ND
|
DigiKey | FUSE CARTRIDGE 80A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$31.6700 | Buy Now |
DISTI #
576-FLNR080.V
|
Mouser Electronics | Industrial & Electrical Fuses 80A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 3 |
|
$26.8100 / $31.6900 | Buy Now |
DISTI #
75072270
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 80A, FLNR Series | Littelfuse FLNR080.V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8500 / $44.8000 | RFQ |
|
Future Electronics | FUS 250V T/D CLASS RK5 80A RoHS: Not Compliant pbFree: Yes Min Qty: 9 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$22.4800 / $23.1700 | Buy Now |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 80A RoHS: Compliant | 0 |
|
$25.6200 / $33.9200 | Buy Now |
DISTI #
000000000007212642
|
Sager | FUS 250V T/D CLASS RK5 80A Min Qty: 1 | 5 |
|
$23.6400 / $32.6300 | Buy Now |
|
Ozdisan Elektronik | FUSE CARTRIDGE 80A 250VAC/125VDC | 0 |
|
$77.7164 / $83.1565 | RFQ |
Part Details for FLNR080.V
FLNR080.V CAD Models
FLNR080.V Part Data Attributes
|
FLNR080.V
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR080.V
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 80A 250V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 149.2 mm | |
Body Length or Diameter | 26.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 80 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |