There are no models available for this part yet.
Overview of FLNR175.X by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FLNR175.X by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02B7033
|
Newark | Fus 250V T/D Class Rk5 175A/ Box |Littelfuse FLNR175.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0300 / $62.8300 | Buy Now | |
DISTI #
FLNR175.X-ND
|
DigiKey | FUSE CRTRDGE 175A 250VAC/125VDC Min Qty: 1 Lead time: 9 Weeks Container: Box | Temporarily Out of Stock |
|
$66.2900 | Buy Now | |
DISTI #
576-FLNR175.X
|
Mouser Electronics | Industrial & Electrical Fuses 175A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$55.5800 / $64.8100 | Order Now | |
DISTI #
75072285
|
RS | Fuse, Time-Delay, Class RK5, 250V AC/125V DC, 175A, FLNR Series | Littelfuse FLNR175.X RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$72.9100 | Buy Now | |
Future Electronics | FUS 250V T/D CLASS RK5 175A RoHS: Not Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 9 Weeks Container: Box | 0Box |
|
$46.1100 / $47.7800 | Buy Now | ||
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 175A RoHS: Compliant | 0 |
|
$54.9700 / $74.6600 | Buy Now | ||
DISTI #
000000000007221796
|
Sager | FUS 250V T/D CLASS RK5 175A Min Qty: 1 | 0 |
|
$46.2200 / $58.6000 | Buy Now | |
Ozdisan Elektronik | FUSE CRTRDGE 175A 250VAC/125VDC | 0 |
|
$170.8866 / $179.4309 | RFQ |
CAD Models for FLNR175.X by Littelfuse Inc
Part Data Attributes for FLNR175.X by Littelfuse Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 20000 A
|
Blow Characteristic
|
TIME DELAY
|
Body Height
|
181 mm
|
Body Length or Diameter
|
39 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
175 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|