Part Details for FLNR500.XXID by Littelfuse Inc
Overview of FLNR500.XXID by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLNR500.XXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLNR500.XXID-ND
|
DigiKey | FUSE CRTRDGE 500A 250VAC/125VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$199.8500 | Buy Now |
DISTI #
576-FLNR500.XXID
|
Mouser Electronics | Industrial & Electrical Fuses 500A 250VAC 125VDC Class RK5 RoHS: Not Compliant | 0 |
|
$144.3100 / $199.8300 | Order Now |
Part Details for FLNR500.XXID
FLNR500.XXID CAD Models
FLNR500.XXID Part Data Attributes:
|
FLNR500.XXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLNR500.XXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 500A 250
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 263.5 mm | |
Body Length or Diameter | 64.6 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 500 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |