Part Details for FLR6302D by Omega Engineering
Overview of FLR6302D by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLR6302D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2016
|
Newark | Liquid Flow Sensor, 0.2-2Gpm, 1/2" Npt, Flow Rate Min:0.2Gpm (Us), Flow Rate Max:2Gpm (Us), Supply Voltage Min:10V, Supply Voltage Max:30V, Accuracy:2%, Product Range:Flr Series, Pressure Max:3500Psi, Port Size:0.5" Rohs Compliant: Yes |Omega FLR6302D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,092.6400 | Buy Now |
DISTI #
73AJ5579
|
Newark | Flowmeter, 7.6Lpm, 3500Psi, 1/2" Npt Rohs Compliant: No |Omega FLR6302D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,114.8600 | Buy Now |