Part Details for FLR6315D-BSPP by Omega Engineering
Overview of FLR6315D-BSPP by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLR6315D-BSPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2022
|
Newark | Liquid Flow Sensor, 1-15Gpm, 1/2" Bspp, Flow Rate Min:1Gpm (Us), Flow Rate Max:15Gpm (Us), Supply Voltage Min:10V, Supply Voltage Max:30V, Accuracy:2%, Product Range:Flr Series, Pressure Max:3500Psi, Port Size:0.5" Rohs Compliant: Yes |Omega FLR6315D-BSPP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,154.0500 | Buy Now |
DISTI #
FLR6315D-BSPP
|
Avnet Americas | FLOW METER WITH ANALOG OUTPUTS - Bulk (Alt: FLR6315D-BSPP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,063.5710 / $1,213.1356 | Buy Now |
DISTI #
FLR6315D-BSPP
|
Avnet Americas | FLOW METER WITH ANALOG OUTPUTS - Bulk (Alt: FLR6315D-BSPP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,063.5710 / $1,213.1356 | Buy Now |
DISTI #
3910085
|
Farnell | FLOWMETER, 15GPM, 3500PSI, 1/2" NPT RoHS: Not Compliant Min Qty: 1 Lead time: 9 Weeks, 4 Days Container: Each | 0 |
|
$1,102.5094 | Buy Now |