Part Details for FLR9710D-BSPP by Omega Engineering
Overview of FLR9710D-BSPP by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HSDNBSPPCB15A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB15TA | Amphenol Communications Solutions | HSD PCB side Header 4 Pin + 2 MQS Pin North Location Coding B ,Vertical,Through hole | |
HSDNBSPPCB25A | Amphenol Communications Solutions | HSD PCB side Header 4 Pin North Location Coding B ,Vertical,Through hole |
Price & Stock for FLR9710D-BSPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2055
|
Newark | Air Sensor, 100-1000Cfm, 1 1/4" Bspp, Flow Rate Min:100Cfm, Flow Rate Max:1000Cfm, Supply Voltage Min:10V, Supply Voltage Max:30V, Accuracy:2%, Product Range:Flr Series, Port Size:1.25", Pressure Max:1000Psi Rohs Compliant: Yes |Omega FLR9710D-BSPP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,971.2200 | Buy Now |