Part Details for FLR9740D-BSPP by Omega Engineering
Overview of FLR9740D-BSPP by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLR9740D-BSPP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AH2057
|
Newark | Air Flow Sensor, 25-400Cfm, 1 1/4" Bspp, Flow Rate Min:25Cfm, Flow Rate Max:400Cfm, Supply Voltage Min:10V, Supply Voltage Max:30V, Accuracy:2%, Product Range:Flr Series, Port Size:1.25", Pressure Max:1000Psi Rohs Compliant: Yes |Omega FLR9740D-BSPP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,971.2200 | Buy Now |
DISTI #
FLR9740D-BSPP
|
Avnet Americas | FLOW METER WITH ANALOG OUTPUTS - Bulk (Alt: FLR9740D-BSPP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,971.2214 | Buy Now |