There are no models available for this part yet.
Overview of FLS-110-EK-1174 by Flusso Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1174-AL | Coilcraft Inc | SMPS Transformer, 10W | |
C1174- | Coilcraft Inc | PoE transformer, for TI TPS23750, 7.5V, SMT, RoHS |
Price & Stock for FLS-110-EK-1174 by Flusso Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK1732
|
Newark | Evaluation Kit, Gas Flow Sensor, Application Sub Type:Gas Flow Sensor, Kit Contents:Fluidic Fixture Fl-001174-Dw, Push-Fit Connectors, Usb Adapter, Product Range:Fls110 Series, Kit Application Type:Sensor, Silicon Core Number:Fls110 Rohs Compliant: Yes |Flusso FLS-110-EK-1174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$255.3500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$293.3900 / $322.7300 | Buy Now | ||
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$293.3900 / $322.7300 | Buy Now |