Part Details for FLS014N19PHEC03 by Amphenol Sine Systems
Overview of FLS014N19PHEC03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS014N19PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6141
|
Newark | Circular Conn, Rcpt, 19Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:19Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS014N19PHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.5300 | Buy Now |
DISTI #
889-FLS014N19PHEC03-ND
|
DigiKey | 19 POSITION SQUARE FLANGE RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bag |
94 In Stock |
|
$8.5165 / $14.0900 | Buy Now |
DISTI #
74897136
|
RS | 19 Position Square Flange Receptacle, Pin, Shell Size 14, , Endcap, Fast Lock | Amphenol Sine Systems FLS014N19PHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.6700 / $12.8000 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.8100 | Buy Now |
DISTI #
AMEFLS014N19PHEC03
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 19 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Square Flange - 19 Position - Male - Shell Size 14,Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock RoHS: Compliant | 0 |
|
$8.7800 / $12.8000 | Buy Now |
DISTI #
AMEFLS014N19PHEC03
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 19 | 0 |
|
Buy Now |