Part Details for FLS014N4S03-PM by Amphenol Sine Systems
Overview of FLS014N4S03-PM by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS014N4S03-PM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6164
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Wall Mount Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS014N4S03-PM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$4.7900 | Buy Now |
DISTI #
889-FLS014N4S03-PM-ND
|
DigiKey | 4 POSITION SQUARE FLANGE RECEPTA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$5.5763 / $9.3600 | Buy Now |
DISTI #
74897156
|
RS | 4, Position Square Flange Recep, Socket, Size 14, Seal Gasket, Fast Lock Couplin | Amphenol Sine Systems FLS014N4S03-PM RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7900 / $8.1400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.9700 | Buy Now |
DISTI #
AMEFLS014N4S03-PM
|
Heilind Electronics | RECEPTACLE, SQUARE FLANGE, 4 P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Square Flange - 4 Position - Female - Shell Size 14 - Silicone Seal with Seal Gasket - Auto-Lock RoHS: Compliant | 0 |
|
$3.7100 / $8.0100 | Buy Now |
DISTI #
AMEFLS014N4S03-PM
|
Interstate Connecting Components | RECEPTACLE, SQUARE FLANGE, 4 P | 0 |
|
Buy Now | |
DISTI #
4219984
|
Farnell | CIRCULAR CONN, RCPT, 4POS, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$7.4911 | Buy Now |