Part Details for FLS020B by Essentra Components
Overview of FLS020B by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS020B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FLS020B
|
Mouser Electronics | Conduit Fittings & Accessories FLANGE RETAINER PLUGS:PVC BLACK RoHS: Compliant | 0 |
|
$0.2050 / $0.5100 | Order Now |
DISTI #
72927052
|
RS | Flange Protector Retainer Plug, 1" Bolt Hole, 1.02" OD, Black PVC | Essentra Components FLS020B RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3720 / $0.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$0.2090 | Buy Now |
|
Onlinecomponents.com | Flange Protector Retainer Plug - Compatible Bolt Hole Size 25.4 mm (1.000 in) - Outside Diameter 25.9 mm (1.020 in) - PVC - Black RoHS: Compliant | 0 |
|
$0.2112 / $0.3210 | Buy Now |
DISTI #
RICFLS020B
|
DB Roberts | 0 |
|
RFQ |