-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-FLS400-1324-TF-ND
|
DigiKey | AC/DC CONVERTER 24V 401W Min Qty: 1 Lead time: 28 Weeks Container: Box |
21 In Stock |
|
$260.3004 / $287.2300 | Buy Now |
DISTI #
242-FLS400-1324-TF
|
Mouser Electronics | Switching Power Supplies POWERSUPPLY,FLS400-1324-TF RoHS: Compliant | 12 |
|
$260.2600 / $287.1700 | Buy Now |
DISTI #
V99:2348_26313563
|
Arrow Electronics | 400 Watt AC/DC Power Supply Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2211 | Americas - 4 |
|
$238.6800 / $255.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$220.6300 / $604.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FLS400-1324-TF
Bel Power Solutions
Buy Now
|
Compare Parts:
FLS400-1324-TF
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |