Parametric results for: FLS400-1324-TF under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fls4001324tf
Select parts from the table below to compare.
Compare
Compare
FLS400-1324-TF
Bel Fuse
Check for Price Active 115 V 24 V 264 V 85 V 23.28 V 24.72 V 16.7 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 400 W R-XXMA-X CB, CE, CSA, NEMKO, UL 70 °C -40 °C IEC/EN/UL 62368-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 77.2 mm 123.7 mm 82.8 mm BEL FUSE INC compliant
MFLS400-1324-TF
Bel Fuse
Check for Price Active 115 V 24 V 264 V 85 V 23.28 V 24.72 V 16.7 A 1 NO YES AC-DC REGULATED POWER SUPPLY MODULE 90 % 0.5 % 0.5 % 1 OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION HYBRID 400 W R-XXMA-X CB,CE,NEMKO,UL 70 °C -40 °C IEC 60601-1 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED 77.2 mm 123.7 mm 82.8 mm BEL FUSE INC compliant