Part Details for FLS610N6SHEC03 by Amphenol Sine Systems
Overview of FLS610N6SHEC03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS610N6SHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6214
|
Newark | Circular Conn, Plug, 6Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS610N6SHEC03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.6200 | Buy Now |
DISTI #
889-FLS610N6SHEC03-ND
|
DigiKey | 7 POSITION PLUG, SOCKET, SHELL S Min Qty: 1 Lead time: 14 Weeks Container: Bag |
90 In Stock |
|
$8.6105 / $14.2400 | Buy Now |
DISTI #
74897173
|
RS | 7 Position Plug, Socket, Shell Size 10, , Endcap, Fast Lock Coupling | Amphenol Sine Systems FLS610N6SHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7800 / $12.9400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$7.9000 | Buy Now |
DISTI #
AMEFLS610N6SHEC03
|
Heilind Electronics | PLUG, 6 POSITION, FEMALE, SHEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug - 6 Position - Female - Shell Size 10 - Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock RoHS: Compliant | 0 |
|
$8.8800 / $12.9400 | Buy Now |
DISTI #
AMEFLS610N6SHEC03
|
Interstate Connecting Components | PLUG, 6 POSITION, FEMALE, SHEL | 0 |
|
Buy Now |