Part Details for FLS6BS12N10S03 by Amphenol Sine Systems
Overview of FLS6BS12N10S03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS6BS12N10S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6186
|
Newark | Circular Conn, Plug, 10Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:10Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS6BS12N10S03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 99 |
|
$9.1500 | Buy Now |
DISTI #
889-FLS6BS12N10S03-ND
|
DigiKey | 10 POSITION PLUG, SOCKET, SHELL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$10.6407 / $16.3100 | Buy Now |
DISTI #
74897205
|
RS | 10 Position Plug, Socket, Size 12, Back, Cable OD Range 6.0-9.0mm, Fast Lock | Amphenol Sine Systems FLS6BS12N10S03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.9500 / $15.5400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$9.4800 | Buy Now |
DISTI #
AMEFLS6BS12N10S03
|
Heilind Electronics | PLUG, 10 POSITION, FEMALE, SHE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Plug - 10 Position - Female - Shell Size 12 - Silicone Seal - Back Shell - Cable OD Range 6.0~12.0mm - Auto-Lock RoHS: Compliant | 0 |
|
$10.6600 / $15.5400 | Buy Now |
DISTI #
AMEFLS6BS12N10S03
|
Interstate Connecting Components | PLUG, 10 POSITION, FEMALE, SHE | 0 |
|
Buy Now |