Part Details for FLS712N2PHEC03 by Amphenol Sine Systems
Overview of FLS712N2PHEC03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS712N2PHEC03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK6251
|
Newark | Circular Conn, Rcpt, 4Pos, Crimp, Product Range:Ecomate Aquarius Fathom Lock Series, Circular Connector Shell Style:Jam Nut Receptacle, No. Of Contacts:4Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Amphenol Sine/tuchel FLS712N2PHEC03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$8.8700 | Buy Now |
DISTI #
889-FLS712N2PHEC03-ND
|
DigiKey | 4 (2+2) POSITION JAM NUT RECEPTA Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$10.9398 / $16.6000 | Buy Now |
DISTI #
74897245
|
RS | 4, 2 - 2, Position Jam Nut Receptacle, Pin, Shell Size 12, , Endcap, Fast Lock | Amphenol Sine Systems FLS712N2PHEC03 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5700 / $15.0800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$9.2000 | Buy Now |
DISTI #
AMEFLS712N2PHEC03
|
Heilind Electronics | RECEPTACLE, JAM NUT, 4 22 POSI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle - Jam Nut - 4 (2+2) Position - Male - Shell Size 12 - Silicone Seal and End Cap with Individual Wire Sealing - Auto-Lock RoHS: Compliant | 0 |
|
$10.3400 / $15.0800 | Buy Now |
DISTI #
AMEFLS712N2PHEC03
|
Interstate Connecting Components | RECEPTACLE, JAM NUT, 4 22 POSI | 0 |
|
Buy Now |