Part Details for FLSOL10012C4000 by Pneumatic Components Limited (PCL)
Overview of FLSOL10012C4000 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSOL10012C4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSOL10012C4000
|
TME | Coil for solenoid valve, IP65, 12VDC, 6.5W, 10mm Min Qty: 1 | 2 |
|
$6.1000 / $7.0000 | Buy Now |