Part Details for FLSOL10220A8000 by Pneumatic Components Limited (PCL)
Overview of FLSOL10220A8000 by Pneumatic Components Limited (PCL)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSOL10220A8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FLSOL10220A8000
|
TME | Coil for solenoid valve, IP65, 230VAC, 7.5VA, 10mm Min Qty: 1 | 29 |
|
$5.9100 / $6.7900 | Buy Now |