Part Details for FLSR.100TXID by Littelfuse Inc
Overview of FLSR.100TXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR.100TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7141
|
Newark | Fuse, 100Ma, 600V, Time Delay, Voltage Rating Vdc:300V, Voltage Rating Vac:600V, Fuse Current:100Ma, Blow Characteristic:Time Delay, Fuse Size Metric:20.6Mm X 127Mm, Fuse Size Imperial:13/16" X 5", Series:Powr-Gard Flsr Rohs Compliant: No |Littelfuse FLSR.100TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $27.8400 | Buy Now |
DISTI #
FLSR.100TXID-ND
|
DigiKey | FUSE CRTRDGE 100MA 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$31.7200 | Buy Now |
DISTI #
576-FLSR.100TXID
|
Mouser Electronics | Industrial & Electrical Fuses .1A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$26.7600 / $31.1200 | Order Now |
DISTI #
75072308
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 100 mA, Ind., FLSR_ID Series | Littelfuse FLSR.100TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5200 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse With Indication - 0.1A RoHS: Compliant | 0 |
|
$22.9600 / $30.4000 | Buy Now |
DISTI #
000000000007221810
|
Sager | FUS 600V T/D CLASS RK5 .100A INDCATING Min Qty: 1 | 0 |
|
$21.6700 / $29.9100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 100MA 600VAC/300VDC | 0 |
|
$76.2323 / $81.5686 | RFQ |
Part Details for FLSR.100TXID
FLSR.100TXID CAD Models
FLSR.100TXID Part Data Attributes
|
FLSR.100TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR.100TXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG .1A 600V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.1 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |