Part Details for FLSR.200TXID by Littelfuse Inc
Overview of FLSR.200TXID by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for FLSR.200TXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7171
|
Newark | Fus 600V T/D Class Rk5 .200A Indcating/ Box |Littelfuse FLSR.200TXID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6100 / $27.8400 | Buy Now |
DISTI #
FLSR.200TXID-ND
|
DigiKey | FUSE CRTRDGE 200MA 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$31.7200 | Buy Now |
DISTI #
576-FLSR.200TXID
|
Mouser Electronics | Industrial & Electrical Fuses .2A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$21.1400 / $31.7200 | Order Now |
DISTI #
75072312
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 200 mA, Ind., FLSR_ID Series | Littelfuse FLSR.200TXID RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7500 / $38.4300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$21.6600 / $28.6800 | Buy Now | |
DISTI #
000000000007221814
|
Sager | FUS 600V T/D CLASS RK5 .200A INDCATING Min Qty: 1 | 0 |
|
$21.6700 / $29.9100 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 200MA 600VAC/300VDC | 0 |
|
$74.0754 / $79.2607 | RFQ |
Part Details for FLSR.200TXID
FLSR.200TXID CAD Models
FLSR.200TXID Part Data Attributes:
|
FLSR.200TXID
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR.200TXID
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG .200A 60
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |