Part Details for FLSR025 by Littelfuse Inc
Overview of FLSR025 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSR025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 197 |
|
$5.1750 / $9.0000 | Buy Now |
|
Quest Components | ELECTRIC FUSE, TIME DELAY BLOW, 25A, 600VAC, 300VDC, 200000A (IR), INLINE/HOLDER | 157 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for FLSR025
FLSR025 CAD Models
FLSR025 Part Data Attributes
|
FLSR025
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR025
Littelfuse Inc
Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 25 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO |
Alternate Parts for FLSR025
This table gives cross-reference parts and alternative options found for FLSR025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLS025 | Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR025 vs JLLS025 |
ATDR25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR025 vs ATDR25 |
LLSRK025 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR025 vs LLSRK025 |
FLSR025ID | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR025 vs FLSR025ID |
A6K25R | Electric Fuse, Fast Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | FLSR025 vs A6K25R |
LGD25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR025 vs LGD25 |
FLSR25ID | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR025 vs FLSR25ID |
KLDR025.H | Electric Fuse, Time Delay Blow, 25A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | FLSR025 vs KLDR025.H |
ATQR25 | Electric Fuse, Time Delay Blow, 25A, 600VAC, 200000A (IR), CC, Inline/holder, | Mersen Electrical Power | FLSR025 vs ATQR25 |