Part Details for FLSR05.6T by Littelfuse Inc
Overview of FLSR05.6T by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLSR05.6T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B7211
|
Newark | Fus 600V T/D Class Rk5 5.6A/ Box |Littelfuse FLSR05.6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2200 / $21.9200 | Buy Now |
DISTI #
FLSR05.6T-ND
|
DigiKey | FUSE CRTRDGE 5.6A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$21.4800 | Buy Now |
DISTI #
576-FLSR05.6T
|
Mouser Electronics | Industrial & Electrical Fuses 5.6A 600VAC 300VDC Class RK5 RoHS: Not Compliant | 0 |
|
$18.6200 / $21.4700 | Order Now |
DISTI #
75072376
|
RS | Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 5.6A, FLSR Series | Littelfuse FLSR05.6T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5500 / $30.6900 | RFQ |
|
Onlinecomponents.com | Ul Class Rk5 Dual-Element Time-Delay Fuse - 5.6A RoHS: Compliant | 0 |
|
$16.7900 / $22.2300 | Buy Now |
DISTI #
FLSR05.6T
|
TTI | Industrial & Electrical Fuses 5.6A 600VAC 300VDC Class RK5 Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$14.2200 / $21.2600 | Buy Now |
DISTI #
000000000007221850
|
Sager | FUS 600V T/D CLASS RK5 5.6A Min Qty: 1 | 0 |
|
$14.6800 / $20.2600 | Buy Now |
|
Ozdisan Elektronik | FUSE CRTRDGE 5.6A 600VAC/300VDC | 0 |
|
$53.2083 / $56.9329 | RFQ |
Part Details for FLSR05.6T
FLSR05.6T CAD Models
FLSR05.6T Part Data Attributes
|
FLSR05.6T
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
FLSR05.6T
Littelfuse Inc
FUSE DUAL ELEMENT T-LAG 5.6A 600
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 5.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for FLSR05.6T
This table gives cross-reference parts and alternative options found for FLSR05.6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLSR05.6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLSRK05.6ID | Electric Fuse, Time Delay Blow, 5.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR05.6T vs LLSRK05.6ID |
KLDR05.6 | Electric Fuse, Time Delay Blow, 5.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | FLSR05.6T vs KLDR05.6 |
FLSR5.60 | Electric Fuse, Time Delay Blow, 5.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR05.6T vs FLSR5.60 |
FLSR05.6ID | Electric Fuse, Time Delay Blow, 5.6A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | FLSR05.6T vs FLSR05.6ID |